Phoenix Contact SAC, 10 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 519-004
- Mfr. Part No.:
- 1424596
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-004
- Mfr. Part No.:
- 1424596
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Outside Diameter 9.1mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable offers exceptional performance for various applications, featuring a robust design that ensures reliable connections in demanding environments. With a five-position configuration and a length of 10 metres, it is specifically engineered for direct current usage up to 12 A and 63 V. This premium cable is constructed from halogen-free PUR material in a stylish grey finish (RAL 7001), guaranteeing durability and flexibility. Designed to meet rigorous standards, it combines high insulation resistance and mechanical endurance, making it an ideal choice for industrial automation and control cabinet applications. Its exclusive L-coding prevents mismatching, while the easy installation process supports efficient and secure connections in your setups.
Perfectly configured for power supply applications with five positions
Halogen-free construction enhances environmental safety
Robust design supports insertion and withdrawal cycles of over 100
Effective insulation characteristics facilitate overvoltage protection
Designed to withstand extreme environments with an operating temperature range of -50 °C to 80 °C
IP65 and IP67 ratings provide superior dust and water resistance
The inclusion of reliable materials ensures minimal maintenance over time
Lightweight structure aids in reducing overall installation stress
Related links
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
