Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 10 m PUR
- RS Stock No.:
- 488-436
- Mfr. Part No.:
- 1424600
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-436
- Mfr. Part No.:
- 1424600
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Outside Diameter | 9.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, DIN EN 50267-2-1 | |
| Cable CSA | 1.5mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Outside Diameter 9.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, DIN EN 50267-2-1 | ||
Cable CSA 1.5mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered for versatility and reliability in industrial applications. Designed with five positions, it features a robust angled M12 plug with L-coding, ensuring secure connections for power supplies. The PUR halogen-free material not only contributes to the cable's durability but also enhances its environmental compliance. With a cable length of 10 metres, it is ideal for a wide range of installations, accommodating direct current up to 12 A at 63 V. Its thoughtfully designed construction meets various safety standards while providing exceptional performance in challenging environments. Suitable for fixed and flexible installations, this product efficiently supports energy monitoring and industrial automation demands.
Halogen-free design enhances safety and environmental respect
Rated for overvoltage category III making it suitable for a variety of applications
IP65 and IP67 ratings provide protection against dust and moisture
Mechanical endurance allows for a minimum of 100 insertion/withdrawal cycles
Resistant to hydrolysis and microbe growth ensuring long-lasting performance
Low conductor resistance supports efficient power delivery
Wide operating temperature range from -50 °C to 80 °C accommodates diverse environments
Meets IEC 61076-2-111 standards for reliable connectivity
Related links
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
