Lapp OLFLEX CRANE F 5 Core, Black Power Cable 80 °C, 50 m Rubber

Subtotal (1 reel of 50 metres)*

$1,735.10

(exc. GST)

$1,908.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,735.10$34.702

*price indicative

RS Stock No.:
141-390
Mfr. Part No.:
0041048
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Black

Cable Length

50m

Jacket Material

Rubber

Conductor Type

Stranded

Standards/Approvals

based on VDE 0250-809 (NGFLGÖU)

Cable CSA

2.5mm²

Maximum Operating Temperature

80°C

Series

OLFLEX CRANE F

Conductor Material

Bare Copper

COO (Country of Origin):
DE

Ölflex Flat Conveyor, Crane and Hoist Cable


NEOFLEX® (CRANE F) Flat Form Cable is a polychloroprene flat cable for application in rooms as well as in the open as a power and control cable.

Plain copper stranded wire conductor

Core insulation: rubber compound 3GI3 in accordance with VDE 0207 part 20

Colour code in accordance with VDE 0293

Outer sheath: polychloroprene compound 5GM3 in accordance with VDE 0207 part 21 (black)

Working voltage (at 20°C): 300 / 500V; test voltage: 3000Vac

Minimum bending radius: 10x cable diameter

Cold impact resistance in accordance with VDE 0472 part 611, in case of -50°C

Flame-retardant in accordance with VDE 0482 part 265-2-1 (IEC 60332-1)

EC directive: conforms to ECD 73/23/EEC (low voltage directive)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy