Lapp H07RN-F 3 Core, Black Power Cable 60 °C, 50 m Rubber
- RS Stock No.:
- 280-5105
- Distrelec Article No.:
- 300-49-590
- Mfr. Part No.:
- 1600117
- Brand:
- Lapp
Subtotal (1 reel of 50 units)*
$299.52
(exc. GST)
$329.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $299.52 | $5.99 |
*price indicative
- RS Stock No.:
- 280-5105
- Distrelec Article No.:
- 300-49-590
- Mfr. Part No.:
- 1600117
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | Rubber | |
| Conductor Type | Stranded | |
| Standards/Approvals | HAR-certified acc. to. EN 50525-2-21 | |
| Cable CSA | 1mm² | |
| Series | H07RN-F | |
| Conductor Material | Bare Copper | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material Rubber | ||
Conductor Type Stranded | ||
Standards/Approvals HAR-certified acc. to. EN 50525-2-21 | ||
Cable CSA 1mm² | ||
Series H07RN-F | ||
Conductor Material Bare Copper | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LAPP Power Cable, 3 Cores, 1mm² Cross Sectional Area - 1600117
This power cable is a versatile and robust solution, designed for challenging environments. With a length of 50m and a cross-sectional area of 1 mm², it features three cores encased in a durable black rubber sheath. Rated for a voltage of 750V, it meets high-performance standards while ensuring safety and reliability.
Features & Benefits
• Eca certified cable assures compliance with safety standards
• Flame retardant cable reduces fire risks in hazardous usage
• Durable outdoor cable withstands extreme weather conditions
• Rubber power cable maintains flexibility in low temperatures
• 3 core power cable supports multiple electrical connections
Applications
• Suitable for outdoor power supply installations
• Ideal for electric tools in industrial settings
• Used in agricultural workshops for enhanced mobility
• Perfect for machine tools requiring durable electrical connections
What makes this cable suitable for outdoor use?
The robust rubber sheath provides excellent protection against moisture and extreme weather, ensuring reliable operation in outdoor settings.
How does the flame retardant feature enhance my safety?
The flame retardant material minimises the risk of fire hazards, making it suitable for applications where high safety standards are essential.
What is the significance of the 3 cores in this cable?
Having three cores allows for a more versatile electrical supply, enabling the connection of multiple devices and efficient power distribution.
Can I use this cable in extreme temperatures?
Yes, it is designed to operate effectively in a temperature range from -40°C to +60°C, ensuring reliability in diverse conditions.
Related links
- Lapp H07RN-F Black Rubber Power Cable 90 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
