Lapp H07RN-F 2 Core, Black Power Cable 60 °C, 50 m Rubber
- RS Stock No.:
- 280-5106
- Distrelec Article No.:
- 300-49-596
- Mfr. Part No.:
- 1600186
- Brand:
- Lapp
Subtotal (1 reel of 50 units)*
$669.47
(exc. GST)
$736.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $669.47 | $13.389 |
*price indicative
- RS Stock No.:
- 280-5106
- Distrelec Article No.:
- 300-49-596
- Mfr. Part No.:
- 1600186
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | Rubber | |
| Conductor Type | Stranded | |
| Standards/Approvals | HAR-certified acc. to. EN 50525-2-21 | |
| Cable CSA | 4mm² | |
| Conductor Material | Bare Copper | |
| Series | H07RN-F | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material Rubber | ||
Conductor Type Stranded | ||
Standards/Approvals HAR-certified acc. to. EN 50525-2-21 | ||
Cable CSA 4mm² | ||
Conductor Material Bare Copper | ||
Series H07RN-F | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
LAPP Power Cable, 4mm² Cross Sectional Area, 2 Cores - 1600186
This power cable is designed for high-demand applications where flexibility and durability are essential. With a cross-sectional area of 4 mm² and a robust black rubber sheath, this 50m cable is suitable for both dry and damp environments. Rated for a maximum voltage of 750V, it meets rigorous standards for outdoor use, ensuring reliable performance in diverse conditions.
Features & Benefits
• Made with flame retardant materials for enhanced safety
• 2 cores allow for efficient power distribution
• Compatible for operation within a temperature range of -40°C to +60°C
• Structured to resist oil and environmental damage
• Bare copper conductor ensures optimal conductivity and performance
Applications
• Ideal for industrial workshops requiring robust power feeds
• Suitable for use with motorised tools in agricultural settings
• Designed for outdoor installations in unpredictable weather conditions
• Effective for powering transportable machinery and equipment
• Used in moving cable carriers where flexibility is needed
What environmental conditions can this cable withstand without performance issues?
This cable operates effectively in both dry and damp spaces and is designed to resist harsh weather conditions, making it suitable for outdoor applications.
How does the construction of the cable enhance its mechanical resilience?
The rubber insulation and sheath are engineered to endure high mechanical loads while maintaining performance under strain, ensuring reliability in demanding environments.
What should be considered for bending or installation of this cable?
The minimum bending radius requires 4 to 8 times the outer diameter to prevent damage, ensuring longevity and maintaining operational integrity.
What are the limitations for movement when using this cable?
Continuous motion or guidance is restricted to avoid exceeding the specified strain of 15 N/mm² in the cable, ensuring safe and effective operation.
Related links
- Lapp H07RN-F Black Rubber Power Cable 90 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
