Lapp ÖLFLEX CRANE 4 Core, Black Power Cable 80 °C, 50 m Rubber

Subtotal (1 reel of 50 metres)*

$996.45

(exc. GST)

$1,096.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$996.45$19.929

*price indicative

RS Stock No.:
277-8329
Mfr. Part No.:
00390033
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

50m

Jacket Material

Rubber

Conductor Type

Round

Standards/Approvals

based on VDE 0250-814

Cable CSA

1mm²

Conductor Material

Bare Copper

Series

ÖLFLEX CRANE

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE

Lapp ÖLFLEX CRANE Series Power Cable, 1mm² Conductor Size, 50m Cable Length - 00390033


This power cable is designed to supply electrical power in demanding crane and industrial settings. It combines a flexible rubber outer layer with multiple conductors to deliver reliable current where movement and mechanical stress are present, while tolerating elevated ambient temperatures common in heavy-duty operations.

Features and Benefits:


• Four cores provide consistent multi-conductor distribution for control and power
• Bare copper round conductors ensure low-resistance electrical continuity
• Rubber outer sheath resists mechanical abrasion during movement
• Rated for continuous operation up to 80°C for high-temperature environments
• Constructed in a 1mm² cross-sectional area for predictable current capacity

Applications


• Suitable for mobile crane power and motion circuits
• Ideal for festoon systems on overhead handling equipment
• Used with hoist control panels requiring flexible cabling
• Can be used for repetitive travel and bending in industrial cranes
• Used for temporary power leads in workshop crane maintenance

How does the conductor geometry influence electrical performance?


Round bare copper conductors offer uniform current distribution and straightforward termination with standard lugs or crimps, supporting efficient conductivity and simple connections.

What advantages does the rubber sheath give on moving equipment?


The rubber jacket provides elasticity and abrasion resistance, reducing wear from repeated flexing and contact with structural elements in travelling applications.

How should the cable be deployed to maximise service life?


Install with smooth routing, avoid sharp bends, and prevent prolonged contact with abrasive edges to reduce mechanical stress

regular inspections will detect early signs of sheath wear.

What core count and size mean for load and control separation?


Four conductors at 1mm² allow segregation of control and low-power circuits within a single cable, simplifying installation where multiple signal paths are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy