Lapp OLFLEX CRANE F 4 Core, Black Power Cable 80 °C, 50 m Rubber

Subtotal (1 reel of 50 metres)*

$899.60

(exc. GST)

$989.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$899.60$17.992

*price indicative

RS Stock No.:
141-463
Mfr. Part No.:
0041041
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

50m

Jacket Material

Rubber

Conductor Type

Stranded

Standards/Approvals

based on VDE 0250-809 (NGFLGÖU)

Cable CSA

1.5mm²

Series

OLFLEX CRANE F

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper

COO (Country of Origin):
DE

Lapp ÖLFLEX Series Power Cable, Copper Conductor, Cross Sectional Area 1.5mm² - 0041041


This power cable by Lapp features a flame retardant rubber cable. It is designed for outdoor use, crane applications, and conveyor technology, offering weather resistance and durability. With a cross-sectional area of 1.5mm² and a voltage rating of 500V, this cable is suitable for various industrial applications.

Features & Benefits


• Weather-resistant flat rubber cable

• Suitable for outdoor cable trolley applications

• UV-resistant and oil-resistant

• Flame-retardant according to IEC standards

• Offers flexibility in bending radii

• CE approved and suitable for harsh environmental conditions

Applications


• Ideal for use in crane systems on building sites and shipyards

• Suitable for cable trolley systems, sewage treatment plants, steelworks, and high rack facilities

Can it be used outdoors?


Yes, this power cable is suitable for outdoor use, offering weather resistance and durability.

Is it flame-retardant?


Yes, it is flame-retardant according to IEC standards, ensuring safety in various industrial applications.

Will it withstand harsh environmental conditions?


Yes, this power cable is designed to withstand harsh environmental conditions, making it suitable for demanding industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy