Panasonic 330 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 758-1060
- Mfr. Part No.:
- EEHZC1E331P
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.00
(exc. GST)
$3.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 59 unit(s) shipping from 03 August 2026
- Plus 345 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 124 | $3.00 |
| 125 - 249 | $2.97 |
| 250 + | $2.90 |
*price indicative
- RS Stock No.:
- 758-1060
- Mfr. Part No.:
- EEHZC1E331P
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 330μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 10.2 mm | |
| Height | 12mm | |
| Length | 10.2mm | |
| Series | ZC | |
| Electrolyte Type | Hybrid | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 14% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2900mA | |
| Leakage Current | 82.5μA | |
| Diameter | 10mm | |
| Lifetime | 1000 h, 4000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 330μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 10.2 mm | ||
Height 12mm | ||
Length 10.2mm | ||
Series ZC | ||
Electrolyte Type Hybrid | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 14% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2900mA | ||
Leakage Current 82.5μA | ||
Diameter 10mm | ||
Lifetime 1000 h, 4000 h | ||
Panasonic Series ZC Polymer Capacitor, 330μF Capacitance, 25V DC Voltage - EEHZC1E331P
This polymer capacitor is a surface mount device designed for reliability in Compact applications. With a capacitance of 330 μF and a voltage rating of 25V DC, it is optimally suited for high-performance electronic systems. Its dimensions of 10 x 10.2mm make it a versatile choice for various mounting requirements.
Features & Benefits
• Low equivalent series resistance of 20 mΩ enhances efficiency
• Wide temperature range from -55 °C to +125 °C supports diverse applications
• Leakage current of 82.5 μA ensures minimal energy loss
• Tolerance of ±20 % provides flexibility in circuit design
• Rated for 1000 h to 4000 h lifetime contributes to durability
• Meets AEC-Q200 standards, Ideal for automotive applications
Applications
• Used in automotive electronics for power management solutions
• Suitable for consumer electronics and automation systems
• Ideal for high-frequency power supply circuits
• Employed in industrial control systems requiring Compact components
What advantages does the low equivalent series resistance offer in my designs?
The low equivalent series resistance of 20 mΩ enhances energy efficiency, reduces heat generation, and increases overall performance in high-frequency applications, which is particularly beneficial in tightly packed electronic environments.
How does the operating temperature range impact the reliability of this capacitor?
The wide operating temperature range from -55 °C to +125 °C ensures reliable performance in extreme conditions, making it suitable for both automotive and industrial applications where temperature fluctuations may occur.
What are the implications of the specified tolerance on circuit design?
A tolerance of ±20 % allows for component variations during manufacturing, providing flexibility in circuit design while still ensuring that performance requirements are met, which is essential for scalability in production.
Related links
- Panasonic 330 μF Surface Mount Polymer Capacitor, 25V dc
- Nichicon 330 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 25V dc
