Nichicon 330 μF Surface Polymer Capacitor, 25V dc

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
187-2379
Mfr. Part No.:
GYA1E331MCQ1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

330μF

Voltage

25V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

4.5mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10.3 x 10.3 x 10.3 mm

Length

10.3mm

Series

YA

Height

10.3mm

Depth

10.3mm

Electrolyte Type

Hybrid

Minimum Operating Temperature

-55°C

Ripple Current

2A

Diameter

10mm

Leakage Current

82.5μA

Automotive Standard

No

Dissipation Factor

0.14%

Lifetime

4000 h

COO (Country of Origin):
JP
High Reliability, Low ESR,High ripple current

Long life of 4000 hours at 125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy