Panasonic 100 μF Aluminium Polymer Capacitor 25V dc, Surface
- RS Stock No.:
- 103-5155
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 900 units)*
$1,125.00
(exc. GST)
$1,242.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
- Plus 900 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 - 3600 | $1.25 | $1,125.00 |
| 4500 + | $1.125 | $1,012.50 |
*price indicative
- RS Stock No.:
- 103-5155
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 7.7mm | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 1.8mm | |
| Lifetime | 4000 h, 1000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | ZC | |
| Leakage Current | 25μA | |
| Ripple Current | 1.4A | |
| Tolerance | ±20 % | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 7.7mm | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 1.8mm | ||
Lifetime 4000 h, 1000 h | ||
Automotive Standard AEC-Q200 | ||
Series ZC | ||
Leakage Current 25μA | ||
Ripple Current 1.4A | ||
Tolerance ±20 % | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- JP
Panasonic Series ZC Polymer Capacitor, 100μF Capacitance, 25V DC Voltage - EEHZC1E101XP
This polymer capacitor is designed for reliable performance in demanding applications. With a capacitance of 100 μF and an operating voltage of 25V DC, it is optimised for surface mount technology. Its Compact dimensions measure 6.3mm in diameter and 7.7mm in height, making it suitable for a variety of electronic applications.
Features & Benefits
• Low equivalent series resistance ensures efficient power management
• Tolerates extreme temperatures from -55 °C to +125 °C
• High lifetime rating of 1000 hours at maximum voltage
• Leakage current limited to 25 μA for enhanced reliability
• Polarised design allows for versatile circuit integration
• Hybrid technology combines the benefits of electrolytic and ceramic capacitors
Applications
• Used in automotive requiring AEC-Q200 compliance
• Suitable for high-frequency power supply circuits
• Applied in consumer electronics for improved performance
• Utilised in industrial automation systems for stability
• Common in portable devices where space is limited
What is the significance of the low equivalent series resistance in this component?
The low equivalent series resistance (ESR) allows for reduced power losses during operation, leading to higher efficiency and improved overall performance in various electronic circuits.
How does this component perform under varying temperature conditions?
It is designed to operate effectively in a wide temperature range, from -55 °C to +125 °C, ensuring consistent performance in both extreme heat and cold environments.
What advantages does the hybrid technology offer for this capacitor?
Hybrid technology combines the benefits of both electrolytic and ceramic capacitors, providing enhanced stability and performance in power management applications.
