Panasonic 220 μF Aluminium Polymer Capacitor 25V dc, Surface
- RS Stock No.:
- 103-5150
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$508.50
(exc. GST)
$559.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $1.017 | $508.50 |
| 2500 + | $0.915 | $457.50 |
*price indicative
- RS Stock No.:
- 103-5150
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 10.2mm | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Lead Pitch | 3.1mm | |
| Series | ZA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 55μA | |
| Ripple Current | 2.3A | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 10.2mm | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Lead Pitch 3.1mm | ||
Series ZA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 55μA | ||
Ripple Current 2.3A | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- JP
Panasonic Series ZA Polymer Capacitor, 220μF Capacitance, 25V DC Voltage - EEHZA1E221P
This polymer capacitor is designed for Advanced electronic applications, particularly in automotive and industrial settings. Featuring a hybrid technology, it offers a capacitance of 220 μF and operates at a voltage of 25V DC. With a Compact profile, this surface mount component measures 8mm in diameter and a height of 10.2mm, making it Ideal for modern electronic circuits.
Features & Benefits
• High capacitance is Ideal for energy storage applications
• Low ESR enhances performance in fast-switching environments
• Operating temperature range from -55 °C to +105 °C ensures versatility
• AEC-Q200 certification meets automotive standards for reliability
• Compact size simplifies integration into space-limited designs
• Durability with a lifetime rating of 10,000 hours increases system longevity
Applications
• Used for energy storage in automotive
• Suitable for power supply filters in electronic devices
• Effective in decoupling within circuit boards
• Utilised in high-frequency switching power supplies
• Ideal for smoothing voltage in automotive and industrial circuits
What benefits does low ESR provide for performance?
Low equivalent series resistance improves efficiency and reduces heat generation, allowing for optimal performance in high-frequency applications. This ensures stability and reliability, especially in automotive environments where quick response times are crucial.
How does the lifespan of this component affect overall system design?
With a lifetime rating of 10,000 hours, it significantly reduces maintenance needs and enhances system reliability, making it suitable for applications where long-term performance is vital.
What temperature ranges make this component versatile for varied applications?
This component operates efficiently between -55 °C and +105 °C, ensuring functionality in diverse environmental conditions, from extreme cold to high heat typical in automotive settings.
