Panasonic 68 μF Aluminium Polymer Capacitor 25V dc, Surface
- RS Stock No.:
- 172-4577
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$828.00
(exc. GST)
$911.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.828 | $828.00 | - |
| 5000 + | $0.745 | $745.00 | 10% |
*price indicative
- RS Stock No.:
- 172-4577
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 68μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 5.8mm | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 1.8mm | |
| Lifetime | 4000 h | |
| Ripple Current | 1.08A | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Series | ZK | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 68μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 5.8mm | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 1.8mm | ||
Lifetime 4000 h | ||
Ripple Current 1.08A | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Series ZK | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- JP
Panasonic ZK Series High Temperature Aluminium Hybrid Capacitors
Panasonic hybrid polymer conductive electrolytic capacitors have a high capacitance and high ripple current. The Capacitors have high temperature and a long life 4000 h at 125°C. The surface-mount conductive polymer components offer a nominal capacitance range of 33 μF up to 470 μF.A voltage range of 25 VDC up to 35 VDC, an operating temperature range of -55°C up to 125°C, and low ESR and high ripple current (85% over, lower ESR than Current V-TP). These capacitors are AEC_Q200 compliant.
Approvals
AEC_Q200 qualified
- RS Stock No. 1311955P
- Mfr. Part No. EEHZK1E680P
Each (Supplied on a Reel)
$2.524
- RS Stock No. 1311955
Each (In a Pack of 5)
$2.524
- RS Stock No. 0665156
Each (In a Pack of 10)
$2.307
- RS Stock No. 0665156P
Each (Supplied on a Reel)
$2.307








