Panasonic 150 μF Polymer Capacitor 25V dc, Surface - EEHZK1E151XP
- RS Stock No.:
- 131-1956
- Mfr. Part No.:
- EEHZK1E151XP
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.40
(exc. GST)
$8.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 220 | $1.48 | $7.40 |
| 225 - 445 | $1.444 | $7.22 |
| 450 + | $1.422 | $7.11 |
*price indicative
- RS Stock No.:
- 131-1956
- Mfr. Part No.:
- EEHZK1E151XP
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Height | 7.7mm | |
| Polarity | Polar | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 1.8mm | |
| Lifetime | 4000 h | |
| Ripple Current | 1.68A | |
| Series | ZK | |
| Leakage Current | 3μA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Height 7.7mm | ||
Polarity Polar | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 1.8mm | ||
Lifetime 4000 h | ||
Ripple Current 1.68A | ||
Series ZK | ||
Leakage Current 3μA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Dissipation Factor 14% | ||
Panasonic ZK Series High Temperature Aluminium Hybrid Capacitors
Panasonic hybrid polymer conductive electrolytic capacitors have a high capacitance and high ripple current. The Capacitors have high temperature and a long life 4000 h at 125°C. The surface-mount conductive polymer components offer a nominal capacitance range of 33 μF up to 470 μF.A voltage range of 25 VDC up to 35 VDC, an operating temperature range of -55°C up to 125°C, and low ESR and high ripple current (85% over, lower ESR than Current V-TP). These capacitors are AEC_Q200 compliant.
Approvals
AEC_Q200 qualified
