CHEMI-CON 47μF Surface Mount Polymer Capacitor, 10V dc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
756-8263
Mfr. Part No.:
APXE100ARA470ME61G
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Technology

Polymer

Capacitance

47µF

Dielectric Material Family

Aluminium

Voltage

10V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

28mΩ

Lead Pitch

1.4mm

Tolerance

±20%

Length

5.8mm

Maximum Operating Temperature

+105°C

Height

5.8mm

Dimensions

5 (Dia) x 5.8mm

Series

NP-CAP PXE

Electrolyte Type

Solid

Lifetime

2000h

Polarised

Polar

Minimum Operating Temperature

-55°C

Ripple Current

2310mArms

Leakage Current

94 μA

Diameter

5mm

NP-CAP PXE Series


Super low ESR, impedance and high heat resistance using conductive polymer as an electrolyte. Suitable for DC-DC converters, voltage regulators and decoupling applications. Halogen Free

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links