Wurth Elektronik 100 μF Surface, 10 V, 10V dc
- RS Stock No.:
- 185-5172
- Mfr. Part No.:
- 875135219003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-5172
- Mfr. Part No.:
- 875135219003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 100 μF | |
| Mount Type | Surface | |
| Voltage | 10 V, 10 V dc | |
| Automotive Standard | No | |
| Depth | 4.3 mm | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Dissipation Factor | 10 %, 10 % | |
| Height | 1.9 mm | |
| Leakage Current | 300 μA | |
| Length | 7.3 mm | |
| Lifetime | 1000 h, 1000 h | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 3500 | |
| Polarity | Polar | |
| Ripple Current | 3.2 A | |
| Series | WCAP-PHET | |
| Technology | Polymer, Polymer | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 100 μF | ||
Mount Type Surface | ||
Voltage 10 V, 10 V dc | ||
Automotive Standard No | ||
Depth 4.3 mm | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Dissipation Factor 10 %, 10 % | ||
Height 1.9 mm | ||
Leakage Current 300 μA | ||
Length 7.3 mm | ||
Lifetime 1000 h, 1000 h | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 3500 | ||
Polarity Polar | ||
Ripple Current 3.2 A | ||
Series WCAP-PHET | ||
Technology Polymer, Polymer | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- JP
H-Chip Aluminium Polymer Capacitor
Recommended Soldering: Reflow
Operating Temperature: -55°C up to +125°C
Capacitance Tolerance: ±20%
Endurance: 1000h @ +125°C
High ripple current capability
Low Profile
Applications
Noise suppression
Input and output capacitor for DC/DC Converter
USB Charger, Smart Meter, Power Bank
High Temperature Applications
- RS Stock No. 8387465
- Mfr. Part No. 875105242010
Each (In a Pack of 10)
$0.853
- RS Stock No. 8387465P
- Mfr. Part No. 875105242010
Each (Supplied on a Reel)
$0.853
- RS Stock No. 8387440
- Mfr. Part No. 875105240003
Each (In a Pack of 10)
$0.767
- RS Stock No. 8603837
- Mfr. Part No. T55A106M010C0200
Each (In a Pack of 10)
$0.526
Related links
- Wurth Elektronik 100 μF Surface 10 V, 10V dc
- Wurth Elektronik 220 nF 10V dc Surface, Surface Mount
- Vishay 33 μF MnO2 10V dc Surface Mount, 593D Series
- KYOCERA AVX 100 μF Electrolytic 10V dc Surface Mount, TPS Series
- KYOCERA AVX 22 μF MnO2 10V dc Through Hole, Tap Series
- Wurth Elektronik 100 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount











