Nichicon 120μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 268-635
- Mfr. Part No.:
- PCF1A121MCL1GS
- Brand:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.12
(exc. GST)
$12.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 35 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.224 | $11.12 | - |
| 50 - 95 | $2.136 | $10.68 | 3% |
| 100 + | $2.048 | $10.24 | 7% |
*price indicative
- RS Stock No.:
- 268-635
- Mfr. Part No.:
- PCF1A121MCL1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Nichicon 47 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 10V dc
- AVX 47 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 6.8μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 10V dc
