Panasonic 6.8μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 795-5168
- Mfr. Part No.:
- 10SVP6R8M
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-5168
- Mfr. Part No.:
- 10SVP6R8M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 6.8µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 240mΩ | |
| Lead Pitch | 1mm | |
| Tolerance | ±20% | |
| Length | 5.4mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 5.4mm | |
| Dimensions | 4 (Dia) x 5.4mm | |
| Series | SVP | |
| Electrolyte Type | Solid | |
| Ripple Current | 670mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 9% | |
| Lifetime | 2000h | |
| Leakage Current | 34 μA | |
| Diameter | 4mm | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 6.8µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 240mΩ | ||
Lead Pitch 1mm | ||
Tolerance ±20% | ||
Length 5.4mm | ||
Maximum Operating Temperature +105°C | ||
Height 5.4mm | ||
Dimensions 4 (Dia) x 5.4mm | ||
Series SVP | ||
Electrolyte Type Solid | ||
Ripple Current 670mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 9% | ||
Lifetime 2000h | ||
Leakage Current 34 μA | ||
Diameter 4mm | ||
Polarised Polar | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 100 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 4.7 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 10V dc
