CHEMI-CON 47μF Surface Mount Polymer Capacitor, 10V dc

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 1000)

$0.434

(exc. GST)

$0.477

(inc. GST)

RS Stock No.:
170-0476
Mfr. Part No.:
APXE100ARA470ME61G
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Technology

Polymer

Capacitance

47µF

Dielectric Material Family

Aluminium

Voltage

10V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

28mΩ

Lead Pitch

1.4mm

Tolerance

±20%

Length

5.8mm

Maximum Operating Temperature

+105°C

Height

5.8mm

Dimensions

5 (Dia) x 5.8mm

Series

NP-CAP PXE

Electrolyte Type

Solid

Dissipation Factor

12%

Polarised

Polar

Lifetime

2000h

Diameter

5mm

Minimum Operating Temperature

-55°C

Ripple Current

2310mArms

Leakage Current

94 μA

COO (Country of Origin):
JP

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links