ROHM 2.2μF Surface Mount Polymer Capacitor, 10V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
184-7895
Mfr. Part No.:
TCTOM1A225M8R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Technology

Polymer

Capacitance

2.2µF

Dielectric Material Family

Tantalum

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

0603 (1608M)

Equivalent Series Resistance

500mΩ

Tolerance

±20%

Length

1.6mm

Depth

0.85mm

Height

0.8mm

Maximum Operating Temperature

+105°C

Dimensions

1.6 x 0.85 x 0.8mm

Series

TCTO

Polarised

Polar

Leakage Current

2.2 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

9%

COO (Country of Origin):
JP
ROHM's chip tantalum capacitors (TCTO series), encapsulating the conductive polymer for cathode into bottom surface electrode structure, drastically lower the ESR.

Small and low profile
Large Capacitance
Low ESR
Highly reterdant

Related links