Panasonic 180 μF Surface Polymer Capacitor, 25V dc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 400 units)*

$1,000.40

(exc. GST)

$1,100.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
400 - 400$2.501$1,000.40
800 - 1200$2.461$984.40
1600 +$2.401$960.40

*price indicative

RS Stock No.:
210-5575
Mfr. Part No.:
25SVT180M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

180μF

Voltage

25V dc

Mount Type

Surface

Package/Case

400

Polarity

Polar

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 x 11.9 mm

Depth

8.3mm

Series

SVT

Length

11.9mm

Height

8.3mm

Electrolyte Type

Solid

Dissipation Factor

12%

Automotive Standard

No

Lifetime

2000 h

Diameter

8mm

Leakage Current

900μA

Minimum Operating Temperature

-55°C

Ripple Current

1.4A

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are ideal for industrial applications.

2700μF maximum capacitance

–55°C to +125°C category temperature range

±20% capacitance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy