Panasonic 330 μF Polymer Capacitor 25V dc, Surface - 25SVPF330M
- RS Stock No.:
- 103-4739
- Mfr. Part No.:
- 25SVPF330M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$709.60
(exc. GST)
$780.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | $1.774 | $709.60 |
| 800 - 1200 | $1.73 | $692.00 |
| 1600 + | $1.703 | $681.20 |
*price indicative
- RS Stock No.:
- 103-4739
- Mfr. Part No.:
- 25SVPF330M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330μF | |
| Product Type | Polymer Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Height | 12.6mm | |
| Polarity | Polar | |
| Length | 12.6mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 4.6mm | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Series | SVPF | |
| Leakage Current | 1.65mA | |
| Ripple Current | 5A | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330μF | ||
Product Type Polymer Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Height 12.6mm | ||
Polarity Polar | ||
Length 12.6mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 4.6mm | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Series SVPF | ||
Leakage Current 1.65mA | ||
Ripple Current 5A | ||
Tolerance ±20 % | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVPF series
Panasonic OS-CON SVPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 50 V dc and feature large capacitance up to 1000μF.
Surface mount
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SVPF OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres.
