KEMET 150 μF Surface Polymer Capacitor, 57.5V dc
- RS Stock No.:
- 209-5418
- Mfr. Part No.:
- A768MS157M1HLAV024
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-5418
- Mfr. Part No.:
- A768MS157M1HLAV024
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 57.5V dc | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 12.4 mm | |
| Height | 10.3mm | |
| Length | 12.4mm | |
| Series | A768 | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 10mm | |
| Lifetime | 2000 h | |
| Anti Vibration | Yes | |
| Ripple Current | 2.15A | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 57.5V dc | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 12.4 mm | ||
Height 10.3mm | ||
Length 12.4mm | ||
Series A768 | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Diameter 10mm | ||
Lifetime 2000 h | ||
Anti Vibration Yes | ||
Ripple Current 2.15A | ||
- COO (Country of Origin):
- CN
The KEMET surface mount aluminium polymer capacitor operates on 50V DC and have capacitance range of 150uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,500mA. Its dimensions are 10x12.2mm in size.
Capacitance 150uF
Voltage Rating 50V
Ripple Current 2,500mA
Dimensions 10x12.2mm
Tolerance 20%
- RS Stock No. 2091428
- Mfr. Part No. T591B157M004ATE045
Each (On a Tape of 5)
$1.992
- RS Stock No. 2091428P
- Mfr. Part No. T591B157M004ATE045
Each (Supplied on a Reel)
$1.992
- RS Stock No. 1700332
- Mfr. Part No. T520B157M006ATE045
Each (On a Reel of 2000)
$0.83
- RS Stock No. 6925788P
- Mfr. Part No. T520B157M006ATE045
Each (Supplied on a Reel)
$2.018
Related links
- KEMET 150 μF Surface Polymer Capacitor, 57.5V dc
- KEMET 100 μF Surface Polymer Capacitor, 57.5V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 57.5V dc
- KEMET 120 μF Surface Polymer Capacitor, 57.5V dc
- KEMET 120 μF Surface Mount Polymer Capacitor, 57.5V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 680 μF Surface Polymer Capacitor, 25V dc
- Panasonic 150 μF Surface Polymer Capacitor, 25V dc










