TDK N87 U 93/104/30 Transformer Ferrite Core, 5700 nH, For Use With Power TransFormers

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$39.44

(exc. GST)

$43.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$39.44-
2 - 3$38.731%
4 +$37.864%

*price indicative

RS Stock No.:
647-9648
Distrelec Article No.:
158-63-303
Mfr. Part No.:
B67345B0001X087
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Core Size

U 93/104/30

Product Type

Transformer Ferrite Core

For Use With

Power TransFormers

AL Rating

5700nH

Material

N87

Series

B67345

Width

76mm

Depth

30mm

Length

93mm

Standards/Approvals

No

U & I Cores


EPCOS U cores are of rectangular cross section and I Cores are made of SIFERRIT Materials N27 and N87. Owing to their high saturation flux density, high curie temperature and low dissapation losses they are suitable for power, pulse and high-voltage transformers.U and I cores are supplied separately.

Applications


Storage chokes and transformers

Building power transformers

Note

1) The AL value in the table applies for a U core set consisting of two cores (combination UI 93/152/30) without an air gap.
2) The AL value in the table applies for a core set consisting of one U core and one I core (combination UI 93/104/30) without an air gap.

Each (In a Box of 8)
$24.458
Each (On a Reel of 2000)
$0.886
Each (In a Pack of 25)
$1.186
Each (In a Box of 8)
$17.643

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy