KEMET 100 μF Surface Polymer Capacitor, 57.5V dc
- RS Stock No.:
- 209-5403
- Mfr. Part No.:
- A768MS107M1HLAV024
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$397.00
(exc. GST)
$436.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $1.588 | $397.00 | - |
| 500 - 2250 | $1.548 | $387.00 | 2% |
| 2500 + | $1.393 | $348.25 | 12% |
*price indicative
- RS Stock No.:
- 209-5403
- Mfr. Part No.:
- A768MS107M1HLAV024
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 100μF | |
| Voltage | 57.5V dc | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 12.4 mm | |
| Series | A768 | |
| Height | 10.3mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Anti Vibration | Yes | |
| Ripple Current | 2.15A | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 2000 h | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 100μF | ||
Voltage 57.5V dc | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 12.4 mm | ||
Series A768 | ||
Height 10.3mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Anti Vibration Yes | ||
Ripple Current 2.15A | ||
Automotive Standard AEC-Q200 | ||
Lifetime 2000 h | ||
Diameter 10mm | ||
- COO (Country of Origin):
- CN
The KEMET surface mount aluminium polymer capacitor operates on 50V DC and have capacitance range of 100uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,150mA. Its dimensions are 10x12.2mm in size.
Capacitance 100uF
Voltage Rating 50V
Ripple Current 2,150mA
Dimensions 10x12.2mm
Tolerance 20%
Related links
- KEMET 100 μF Surface Polymer Capacitor, 57.5V dc
- KEMET 150 μF Surface Polymer Capacitor, 57.5V dc
- KEMET 120 μF Surface Polymer Capacitor, 57.5V dc
- KEMET 120 μF Surface Mount Polymer Capacitor, 57.5V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 57.5V dc
- KEMET 270 μF Surface Polymer Capacitor, 40.2V dc
- KEMET 82 μF Surface Polymer Capacitor, 46V dc
- KEMET 560 μF Surface Polymer Capacitor, 28.7V dc
