KEMET 150 μF Surface Polymer Capacitor, 4V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$9.96

(exc. GST)

$10.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 115 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 495$1.992$9.96
500 - 995$1.942$9.71
1000 +$1.914$9.57

*price indicative

Packaging Options:
RS Stock No.:
209-1428
Mfr. Part No.:
T591B157M004ATE045
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

150μF

Voltage

4V dc

Mount Type

Surface

Package/Case

3528-21

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

3.5 x 2.8 x 1.9 mm

Height

2.1mm

Series

T591

Electrolyte Type

Solid

Automotive Standard

AEC-Q200

Lifetime

52 week

Minimum Operating Temperature

-55°C

Leakage Current

60μA

Dissipation Factor

8%

Ripple Current

1.68A

COO (Country of Origin):
CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 150 uF and ESR of 45 mOhms.

Capacitance 150 uFC

Tolerance 20 %

ESR 45 mOhms

Minimum Operating Temperature -55 C

Maximum Operating Temperature +125

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy