KEMET 120 μF Surface Polymer Capacitor, 57.5V dc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
209-5413
Mfr. Part No.:
A768MS127M1HLAV024
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

120μF

Voltage

57.5V dc

Mount Type

Surface

Package/Case

Surface Mount

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 (Dia) x 12.4 mm

Length

12.4mm

Height

10.3mm

Series

A768

Electrolyte Type

Solid

Lifetime

2000 h

Diameter

10mm

Anti Vibration

Yes

Ripple Current

2.15A

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN
The KEMET surface mount aluminium polymer capacitor operates on 50V DC and have capacitance range of 120uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,150mA. Its dimensions are 10x12.2mm in size.

Capacitance 120uF

Voltage Rating 50V

Ripple Current 2,150mA

Dimensions 10x12.2mm

Tolerance 20%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy