Wurth Elektronik 560μF Surface Mount Polymer Capacitor, 2V dc
- RS Stock No.:
- 185-5589
- Mfr. Part No.:
- 875016219007
- Brand:
- Wurth Elektronik
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$4.036
(exc. GST)
$4.44
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $4.036 | $20.18 |
50 - 95 | $3.938 | $19.69 |
100 - 495 | $3.842 | $19.21 |
500 - 1495 | $3.75 | $18.75 |
1500 + | $3.66 | $18.30 |
*price indicative
- RS Stock No.:
- 185-5589
- Mfr. Part No.:
- 875016219007
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 470μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 560μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 390μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 330μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 470μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 560μF Surface Mount Polymer Capacitor, 2V dc
- Nippon Chemi-Con 1mF Through Hole Polymer Capacitor, 2V dc