Panasonic 10 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 758-1266
- Distrelec Article No.:
- 110-49-845
- Mfr. Part No.:
- EEHZA1H100R
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.41
(exc. GST)
$2.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 214 unit(s) shipping from 08 June 2026
- Plus 1,091 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $2.41 |
| 250 - 499 | $2.36 |
| 500 + | $2.32 |
*price indicative
- RS Stock No.:
- 758-1266
- Distrelec Article No.:
- 110-49-845
- Mfr. Part No.:
- EEHZA1H100R
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 10μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 (Dia) x 5.8 mm | |
| Length | 5.8mm | |
| Height | 5.8mm | |
| Series | ZA | |
| Electrolyte Type | Hybrid | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 5μA | |
| Ripple Current | 750mA | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 5mm | |
| Lifetime | 10000 h | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 10μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 (Dia) x 5.8 mm | ||
Length 5.8mm | ||
Height 5.8mm | ||
Series ZA | ||
Electrolyte Type Hybrid | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 5μA | ||
Ripple Current 750mA | ||
Automotive Standard AEC-Q200 | ||
Diameter 5mm | ||
Lifetime 10000 h | ||
Dissipation Factor 10% | ||
Panasonic Series ZA Polymer Capacitor, 10μF Capacitance, 50V DC Voltage - EEHZA1H100R
This polymer capacitor is a surface mount component, specialising in hybrid technology with a capacitance Value of 10 μF. Designed for applications requiring precision and reliability, it operates within a voltage range of up to 50V DC. Its Compact size (5mm diameter and 5.8mm height) facilitates integration into various electronic devices, enhancing overall performance and efficiency.
Features & Benefits
• Low equivalent series resistance of 120 mΩ enhances efficiency
• High-temperature operation up to +105 °C suits demanding applications
• Polarised design ensures correct usage in circuits
• Long operational life of 10,000 hours reduces maintenance needs
• Minimal leakage current of 5 μA contributes to energy efficiency
• Compatible with surface mount technology for ease of integration
Applications
• Used for automotive electronic systems ensuring compliance with AEC-Q200 standards
• Ideal for power supply circuits needing stable performance
• Effective in audio and video equipment for improved signal integrity
• Suitable for consumer electronics where space is at a premium
• Employed in industrial automation where reliability is critical
What is the significance of the low equivalent series resistance in this component?
A low equivalent series resistance (ESR) improves the efficiency of the circuit by reducing energy losses, resulting in better overall performance and heat dissipation during operation.
How does the high-temperature rating benefit specific applications?
The Ability to operate at temperatures up to +105 °C makes this component suitable for environments where heat is a concern, ensuring reliable performance without failure in high-demand applications.
What types of circuits are suitable for a polarised capacitor?
Polarised capacitors are typically used in DC circuits, where correct orientation is essential, thus providing stable and consistent functionality in varied electronic applications.
Related links
- Panasonic 10 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 50V dc
- AVX 1 μF Surface Mount Polymer Capacitor, 50V dc
