Panasonic 47 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 179-3433
- Mfr. Part No.:
- EEHZA1V470P
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$965.00
(exc. GST)
$1,062.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.965 | $965.00 |
| 5000 + | $0.868 | $868.00 |
*price indicative
- RS Stock No.:
- 179-3433
- Mfr. Part No.:
- EEHZA1V470P
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 5.8 mm | |
| Length | 5.8mm | |
| Height | 7.8mm | |
| Series | ZA | |
| Electrolyte Type | Hybrid | |
| Diameter | 6.3mm | |
| Lifetime | 1000 h | |
| Ripple Current | 1.3A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 100μA | |
| Dissipation Factor | 0.12% | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 5.8 mm | ||
Length 5.8mm | ||
Height 7.8mm | ||
Series ZA | ||
Electrolyte Type Hybrid | ||
Diameter 6.3mm | ||
Lifetime 1000 h | ||
Ripple Current 1.3A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 100μA | ||
Dissipation Factor 0.12% | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
Very low ESR and high frequency characteristics
Stable characteristic not dependent on temperature and voltage
Higher safety than general tantalum electrolytic capacitors
High voltage is realized by the polymer and liquid electrolyte. (80 V.DC max.)
Long life, Endurance : 105℃ 10000h~150℃ 1000h
Capacitor with the electrolyte fused with conductive polymer and electrolyte liquid
As features of both conductive polymer and electrolyte liquid, large ripple current(low Equivalent Series Resistance : ESR), low leakage current and high reliability contribute to downsizing and high reliability of the equipment
Suitable for automotive equipment and base stations which need Compact and high reliability components.
Related links
- Panasonic 47 μF Surface Polymer Capacitor, 35V dc
- Panasonic 270 μF Surface Polymer Capacitor, 35V dc
- Panasonic 150 μF Surface Polymer Capacitor, 35V dc
- Panasonic 82 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 35V dc
- Panasonic 68 μF Surface Polymer Capacitor, 35V dc
- Panasonic 22 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 27 μF Surface Polymer Capacitor, 35V dc
