Nichicon 120 μF Surface Polymer Capacitor, 10V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.10

(exc. GST)

$14.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$2.62$13.10
50 - 95$2.514$12.57
100 +$2.404$12.02

*price indicative

RS Stock No.:
268-196
Mfr. Part No.:
PCJ1A121MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

120μF

Voltage

10V dc

Mount Type

Surface

Package/Case

Surface Mount

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 (Dia.) x 6 mm

Length

6.3mm

Series

CJ

Height

6mm

Electrolyte Type

Solid

Leakage Current

240μA

Ripple Current

2.53A

Automotive Standard

No

Lifetime

2000 h

Diameter

6.3mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Conductive Polymer Solid Aluminium Capacitor, CJ Series


High capacity / low ESR / maximum permitted ripple current

Guaranteed 2000 hours at 105°C

Surface-mounted

Capacitance tolerance: ±20%

Operating temperature range -55 to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy