Panasonic 56 μF Through Hole Polymer Capacitor, 63V dc

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$21.20

(exc. GST)

$23.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45$4.24$21.20
50 - 95$4.136$20.68
100 +$4.074$20.37

*price indicative

RS Stock No.:
178-1213
Mfr. Part No.:
EEHAZF1J560
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

56μF

Voltage

63V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

150°C

Dimensions

10 (Dia) x 9.5 mm

Height

9.5mm

Length

9.5mm

Series

ZF

Electrolyte Type

Hybrid

Dissipation Factor

0.08%

Leakage Current

35.2μA

Minimum Operating Temperature

-55°C

Diameter

10mm

Lifetime

1000 h

Ripple Current

0.84A

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
Endurance : 1000 h at 150 °C (High temperature)

High temperature compared with ZC series

High-withstand voltage (25 V to 63 V), Low LC (0.01 CV or 3 μF)

Equivalent to conductive polymer type Aluminum Electrolytic Capacitor(There are little characteristics change by temperature and frequency)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy