Panasonic 47 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 179-9253
- Mfr. Part No.:
- 35SVPK47M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.33
(exc. GST)
$16.865
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $3.066 | $15.33 |
| 250 - 495 | $2.988 | $14.94 |
| 500 + | $2.944 | $14.72 |
*price indicative
- RS Stock No.:
- 179-9253
- Mfr. Part No.:
- 35SVPK47M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 47μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 (Dia) x 5.9 mm | |
| Depth | 6.6mm | |
| Height | 5.9mm | |
| Series | SVPK | |
| Length | 5.9mm | |
| Electrolyte Type | Solid | |
| Lifetime | 1000 h | |
| Diameter | 6.3mm | |
| Leakage Current | 329μA | |
| Ripple Current | 2.95A | |
| Dissipation Factor | 0.12% | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 47μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 (Dia) x 5.9 mm | ||
Depth 6.6mm | ||
Height 5.9mm | ||
Series SVPK | ||
Length 5.9mm | ||
Electrolyte Type Solid | ||
Lifetime 1000 h | ||
Diameter 6.3mm | ||
Leakage Current 329μA | ||
Ripple Current 2.95A | ||
Dissipation Factor 0.12% | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Low ESR obtained by using conductive polymer electrolyte.
Pb-free
Long life
Superior temperature characteristics.
Wide capacitance range from 1μF to 2700μF.
High voltage, high reliability.
OS-CON is an aluminum solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid.
Super high voltage : 100 V.DC max.
Low ESR and High ripple current (C10 size : 16 V.DC / 8 mΩ / 5800 mAr.m.s.)
Long life, Endurance : 105 ℃ 5000 h
Related links
- Panasonic 47 μF Surface Mount Polymer Capacitor, 35V dc
- Nichicon 47 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 35V dc
- AVX 47 μF Surface Mount Polymer Capacitor, 35V dc
- KYOCERA AVX 47 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 35V dc
