CHEMI-CON 820μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 174-9921
- Mfr. Part No.:
- APSG160ELL821MH16S
- Brand:
- CHEMI-CON
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-9921
- Mfr. Part No.:
- APSG160ELL821MH16S
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Technology | Polymer | |
| Capacitance | 820µF | |
| Voltage | 16V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 8mΩ | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Height | 16mm | |
| Dimensions | 8 (Dia) x 16mm | |
| Series | PSG | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Ripple Current | 7000mArms | |
| Leakage Current | 500 μA | |
| Polarised | Polar | |
| Lifetime | 1000h | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Technology Polymer | ||
Capacitance 820µF | ||
Voltage 16V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 8mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 16mm | ||
Dimensions 8 (Dia) x 16mm | ||
Series PSG | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Ripple Current 7000mArms | ||
Leakage Current 500 μA | ||
Polarised Polar | ||
Lifetime 1000h | ||
- COO (Country of Origin):
- JP
Super low ESR Long life Solvent resistant Halogen Free
Super low ESR, high ripple current capability
Endurance: 15,000 to 20,000 hours at 105℃
Rated voltage : 16 to 35Vdc
Halogen Free
Endurance: 15,000 to 20,000 hours at 105℃
Rated voltage : 16 to 35Vdc
Halogen Free
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- CHEMI-CON 1.5 mF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 1 mF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 1.8 mF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 330 μF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 270 μF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 470 μF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 100 μF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 560 μF Through Hole Polymer Capacitor, 16V dc











