CHEMI-CON 1.5 mF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 174-9907
- Mfr. Part No.:
- APSG160ELL152MJ16S
- Brand:
- CHEMI-CON
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-9907
- Mfr. Part No.:
- APSG160ELL152MJ16S
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 1.5mF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 16 mm | |
| Series | PSG | |
| Height | 16mm | |
| Length | 16mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Lifetime | 1000 h | |
| Diameter | 10mm | |
| Leakage Current | 500μA | |
| Ripple Current | 7.7A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 1.5mF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 16 mm | ||
Series PSG | ||
Height 16mm | ||
Length 16mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Lifetime 1000 h | ||
Diameter 10mm | ||
Leakage Current 500μA | ||
Ripple Current 7.7A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
Super low ESR Long life Solvent resistant Halogen Free
Super low ESR, high ripple current capability
Endurance: 15,000 to 20,000 hours at 105℃
Rated voltage : 16 to 35Vdc
Halogen Free
Related links
- CHEMI-CON 1 mF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 1.8 mF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 1.2 mF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 2.2 mF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 2.2 mF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 1.2 mF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 1 mF Through Hole Polymer Capacitor, 16V
- Panasonic 1 mF Through Hole Polymer Capacitor, 16V dc
