SKF Ball Bearing, Deep-Groove Bearing Type, Sealed Ends, 12mm ID, 35mm OD - 361201 R
Improve the rotation of cam drives and conveyors with this single-row ball bearing from SKF. It's designed as a complete track bearing with a thick wall and a crowned outer ring profile to guide axial movement. The bearing's deep groove improves stability and reduces friction and noise, to support both axial and radial loads. A dynamic load rating of 6.24kN means it's capable of working with heavy forces. Seals on both sides stop dirt and moisture from getting into the workings, to keep the unit working smoothly and reduce the need for maintenance.
Features & Benefits
• Limiting speed of 11,000r/min for high-performance motor applications • Made with strong and wear-resistant steel for durability and a long service life • Cylindrical bore for easy installation
Applications
• Automotive industry • Packaging equipment • Industrial automation
Does this ball bearing need greasing?
No – the unit comes pre-greased and ready to use. The sealing on each side helps to keep the lubricant in, which means there's no need for reapplication. This is a useful feature for bearings that are fitted in hard-to-reach spaces.