CHEMI-CON 560 μF Through Hole Polymer Capacitor, 16V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-9917
Mfr. Part No.:
APSG160ELL561MHB5S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

560μF

Voltage

16V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 11.5 mm

Series

PSG

Length

11.5mm

Height

11.5mm

Electrolyte Type

Solid

Ripple Current

4.97A

Minimum Operating Temperature

-55°C

Leakage Current

500μA

Lifetime

1000 h

Automotive Standard

No

Dissipation Factor

12%

Diameter

8mm

COO (Country of Origin):
JP
Super low ESR Long life Solvent resistant Halogen Free

Super low ESR, high ripple current capability

Endurance: 15,000 to 20,000 hours at 105℃

Rated voltage : 16 to 35Vdc

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy