KEMET 100 μF Through Hole Polymer Capacitor, 25V dc
- RS Stock No.:
- 172-6577
- Mfr. Part No.:
- A750KK107M1EAAE040
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$146.50
(exc. GST)
$161.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.293 | $146.50 | - |
| 1000 - 1500 | $0.286 | $143.00 | 2% |
| 2000 + | $0.281 | $140.50 | 4% |
*price indicative
- RS Stock No.:
- 172-6577
- Mfr. Part No.:
- A750KK107M1EAAE040
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 100μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 8 mm | |
| Series | A750 | |
| Depth | 8mm | |
| Height | 8mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 500μA | |
| Diameter | 8mm | |
| Ripple Current | 4.5A | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 100μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 8 mm | ||
Series A750 | ||
Depth 8mm | ||
Height 8mm | ||
Electrolyte Type Solid | ||
Leakage Current 500μA | ||
Diameter 8mm | ||
Ripple Current 4.5A | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
KEMET A750 Series
The KEMET A750 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Through-hole form factor
Ultra-low impedance
High-ripple current
105°C/2,000 hours
Applications
A750 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
Related links
- KEMET 100 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 22 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 560 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 220 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 10 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 47 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 33μF Through Hole Polymer Capacitor, 25V dc
- CHEMI-CON 56μF Through Hole Polymer Capacitor, 25V dc
