KEMET 10 μF Through Hole Polymer Capacitor, 25V dc
- RS Stock No.:
- 173-9452
- Mfr. Part No.:
- A758BG106M1EAAE070
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.55
(exc. GST)
$9.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.342 | $8.55 | - |
| 250 - 475 | $0.336 | $8.40 | 1% |
| 500 + | $0.331 | $8.28 | 3% |
*price indicative
- RS Stock No.:
- 173-9452
- Mfr. Part No.:
- A758BG106M1EAAE070
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 10μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 (Dia) x 7 mm | |
| Height | 7mm | |
| Series | A758 | |
| Electrolyte Type | Solid | |
| Lifetime | 5000 h | |
| Leakage Current | 120μA | |
| Ripple Current | 750mA | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 10μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 (Dia) x 7 mm | ||
Height 7mm | ||
Series A758 | ||
Electrolyte Type Solid | ||
Lifetime 5000 h | ||
Leakage Current 120μA | ||
Ripple Current 750mA | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
KEMETs A758 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A758 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A758 is ideally suited for industrial and commercial applications. Typical applications include mobile phone chargers, adapters (laptop power supplies) and medical equipment.
Through-hole form factor
Miniature
Low impedance
High ripple current
Long life
105°C/5,000 hours
Related links
- KEMET 10 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 100 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 22 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 560 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 220 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 47 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 33μF Through Hole Polymer Capacitor, 25V dc
- CHEMI-CON 56μF Through Hole Polymer Capacitor, 25V dc
