KEMET 100 μF Surface Polymer Capacitor, 25V dc

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$42.90

(exc. GST)

$47.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 560 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$8.58$42.90-
125 - 245$8.37$41.852%
250 +$8.24$41.203%

*price indicative

Packaging Options:
RS Stock No.:
121-3323
Mfr. Part No.:
T521X107M025ATE030
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

25V dc

Mount Type

Surface

Package/Case

7343

Polarity

Polar

Lead Pitch

3.8mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 4 mm

Length

7.3mm

Series

T521

Depth

4.3mm

Height

4mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Ripple Current

3.65A

Leakage Current

250μA

Lifetime

2000 h

Dissipation Factor

10%

Automotive Standard

No

COO (Country of Origin):
CN

Kemet T521 Series


KEMET’s T521 series are electrolytic capacitors that have a conductive polymer cathode delivering low ESR. These capacitors have a lengthy operational life and are highly reliable, with improved capacitance retention at high frequencies. T521 organic capacitors have stable temperature characteristics up to 68 μF and also include a safe failure mode.

Features


Volumetric efficiency

Low profile design

Benign failure mode

100% surge tested

RoHS Compliant and Halogen Free

Applications


DC-DC converters

Power supply input and high-voltage applications such as 12 V to 50 V

  • RS Stock No. 1241216
  • Mfr. Part No. T521X107M025ATE030
Each (On a Reel of 500)
$4.36
  • RS Stock No. 1213323P
  • Mfr. Part No. T521X107M025ATE030
Each (Supplied on a Reel)
$8.58
  • RS Stock No. 1877220P
  • Mfr. Part No. T521D107M025ATE060
Each (Supplied on a Reel)
$7.485
  • RS Stock No. 1447443
  • Mfr. Part No. T521X107M025ATE060
Each
$7.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy