CHEMI-CON 56μF Through Hole Polymer Capacitor, 25V dc
- RS Stock No.:
- 174-9926
- Mfr. Part No.:
- APSG250ELL560MF05S
- Brand:
- CHEMI-CON
Get a bulk buy discount
Add 50 more to save $1.10
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.23
(exc. GST)
$17.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.649 | $16.23 | - |
| 50 - 75 | $0.627 | $15.68 | $1.10 |
| 100 + | $0.575 | $14.38 | $7.40 |
*price indicative
- RS Stock No.:
- 174-9926
- Mfr. Part No.:
- APSG250ELL560MF05S
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
- COO (Country of Origin):
- JP
The Nippon Chem-Con Polymer Capacitor PSG Series offer super low ESR and high ripple current capability. The PSG Series Radial Conductive Polymer Aluminum Solid Capacitors from United Chemi-Con have an endurance of 2,000 to 5,000 hours at 105°C, rated voltage range of 16 to 20Vdc, operating temperature range of -55°C to 105°C, and capacitance range from 120μF to 1,000μF. PSG capacitors are RoHS compliant and halogen free.
High capacitance model has been introduced to the product range
appealing long life of 15,000/20,000 hours at 105°C
Rated voltage 16V to 35V
Related links
- CHEMI-CON 82 μF Through Hole Polymer Capacitor, 25V dc
- CHEMI-CON 220 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 6.8 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 33μF Through Hole Polymer Capacitor, 25V dc
- KEMET 100 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 22 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 470 μF Through Hole Polymer Capacitor, 25V dc
