Wurth Elektronik 150 μF Surface Aluminium Polymer Capacitor, 16V dc
- RS Stock No.:
- 275-9409
- Distrelec Article No.:
- 304-42-251
- Mfr. Part No.:
- 875575344003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$13.47
(exc. GST)
$14.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.347 | $13.47 |
| 100 - 290 | $1.262 | $12.62 |
| 300 - 490 | $1.179 | $11.79 |
| 500 + | $1.093 | $10.93 |
*price indicative
- RS Stock No.:
- 275-9409
- Distrelec Article No.:
- 304-42-251
- Mfr. Part No.:
- 875575344003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer, Hybrid | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 x 5.8 mm | |
| Length | 5.8mm | |
| Series | WCAP-HSG5 | |
| Height | 5.8mm | |
| Leakage Current | 24μA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Ripple Current | 1.3A | |
| Dissipation Factor | 16% | |
| Lifetime | 10000 h | |
| Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer, Hybrid | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 x 5.8 mm | ||
Length 5.8mm | ||
Series WCAP-HSG5 | ||
Height 5.8mm | ||
Leakage Current 24μA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Ripple Current 1.3A | ||
Dissipation Factor 16% | ||
Lifetime 10000 h | ||
Diameter 6.3mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 150 μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 220 μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 820 μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 330 μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 560 μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 150 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
