Uneek Premium Pique Navy 50% Polyester, 50% Cotton Polo Shirt 4XL
- RS Stock No.:
- 270-6415
- Mfr. Part No.:
- UC102NVY-4XL
- Brand:
- Uneek
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$33.44
(exc. GST)
$36.78
(inc. GST)
- RS Stock No.:
- 270-6415
- Mfr. Part No.:
- UC102NVY-4XL
- Brand:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size | 4XL | |
| Product Type | Polo Shirt | |
| Colour | Navy | |
| Material | 50% Polyester, 50% Cotton | |
| Sleeve Type | Short | |
| Gender | Unisex | |
| Series | Premium Pique | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size 4XL | ||
Product Type Polo Shirt | ||
Colour Navy | ||
Material 50% Polyester, 50% Cotton | ||
Sleeve Type Short | ||
Gender Unisex | ||
Series Premium Pique | ||
Closure Type Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Uneek Premium Pique Brown 50% Polyester, 50% Cotton Polo Shirt 4XL
- Uneek Premium Pique Bordeaux 50% Polyester, 50% Cotton Polo Shirt
- Uneek Premium Pique White 50% Polyester, 50% Cotton Polo Shirt M
- Uneek Premium Pique Grey 50% Polyester, 50% Cotton Polo Shirt XL
- Uneek Active Pique Navy 50% Polyester, 50% Cotton Polo Shirt M
- Uneek Active Pique Navy 50% Cotton, 50% Polyester Polo Shirt L
- Uneek Active Pique Navy 50% Cotton, 50% Polyester Polo Shirt XL
- Uneek Navy 50% Cotton, 50% Polyester Polo Shirt 4XL

