Uneek Active Pique Navy Cotton, Polyester Polo Shirt L
- RS Stock No.:
- 270-6426
- Mfr. Part No.:
- UC105N-L
- Brand:
- Uneek
This image is representative of the product range
Subtotal (1 unit)*
$15.03
(exc. GST)
$16.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.03 |
*price indicative
- RS Stock No.:
- 270-6426
- Mfr. Part No.:
- UC105N-L
- Brand:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size | L | |
| Product Type | Polo Shirt | |
| Colour | Navy | |
| Material | Cotton, Polyester | |
| Sleeve Type | Short | |
| Series | Active Pique | |
| Gender | Unisex | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size L | ||
Product Type Polo Shirt | ||
Colour Navy | ||
Material Cotton, Polyester | ||
Sleeve Type Short | ||
Series Active Pique | ||
Gender Unisex | ||
Closure Type Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
- RS Stock No. 2706428
- Mfr. Part No. UC105N-XL
Each
$14.32
- RS Stock No. 0103330
- Mfr. Part No. B210NVRL
Each
$22.97
Related links
- Uneek Active Pique Navy 50% Cotton, 50% Polyester Polo Shirt XL
- Uneek Active Pique Navy 50% Polyester, 50% Cotton Polo Shirt M
- Uneek Premium Pique Navy 50% Polyester, 50% Cotton Polo Shirt 4XL
- Uneek Navy 50% Cotton, 50% Polyester Polo Shirt L
- Uneek UC201 French Navy 50% Cotton, 50% Polyester Unisex Sweat Shirt L
- Uneek Navy 50% Polyester, 50% Cotton Polo Shirt L
- Uneek Premium Navy 50% Polyester, 50% Cotton Polo Shirt L
- RS PRO UC101 Navy 50% Cotton, 50% Polyester Polo Shirt L










