Uneek UC106 Navy Polyester, Cotton Polo Shirt 81 → 86 cm
- RS Stock No.:
- 237-6935
- Mfr. Part No.:
- UC106N-S
- Brand:
- Uneek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$21.94
(exc. GST)
$24.13
(inc. GST)
- RS Stock No.:
- 237-6935
- Mfr. Part No.:
- UC106N-S
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size | 81 → 86 cm | |
| Product Type | Polo Shirt | |
| Colour | Navy | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short | |
| Gender | Women | |
| Series | UC106 | |
| Closure Type | Button Placket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size 81 → 86 cm | ||
Product Type Polo Shirt | ||
Colour Navy | ||
Material Polyester, Cotton | ||
Sleeve Type Short | ||
Gender Women | ||
Series UC106 | ||
Closure Type Button Placket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Uneek UC106 ladies classic polo shirt is made of 50% polyester and 50% cotton.
Reactive dyed
Knitted collar
Half moon yoke
Open hem sleeve
Taped shoulder & back neck
Side vents
Twin needle stitching
Washable at 60 degrees
3 self coloured button placket
Related links
- Uneek UC106 Navy Polyester, Cotton Polo Shirt 76 to 81 cm
- Uneek UC106 Navy Polyester, Cotton Polo Shirt 91 to 96 cm
- Uneek UC106 Navy Polyester, Cotton Polo Shirt 96 to 101 cm
- Uneek UC106 Navy Cotton, Polyester Polo Shirt 86 to 91 cm
- Uneek UC106 White 50% Cotton, 50% Polyester Polo Shirt S
- Uneek UC113 Navy Polyester, Cotton Polo Shirt 117 to 122 cm
- Uneek UC113 Navy Polyester, Cotton Polo Shirt 107 to 112 cm
- Uneek UC113 Navy Polyester, Cotton Polo Shirt 112 to 117 cm

