Uneek UC106 Navy Cotton, Polyester Polo Shirt 86 → 91 cm

Subtotal (1 unit)*

$12.47

(exc. GST)

$13.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.47

*price indicative

RS Stock No.:
237-6934
Mfr. Part No.:
UC106N-M
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Size

86 → 91 cm

Product Type

Polo Shirt

Colour

Navy

Material

Cotton, Polyester

Sleeve Type

Short

Series

UC106

Gender

Women

Closure Type

Button Placket

Standards/Approvals

Washable at 60 Degrees Degrees

RoHS Status: Exempt

COO (Country of Origin):
PK
The Uneek UC106 ladies classic polo shirt is made of 50% polyester and 50% cotton.

Reactive dyed

Knitted collar

Half moon yoke

Open hem sleeve

Taped shoulder & back neck

Side vents

Twin needle stitching

Washable at 60 degrees

3 self coloured button placket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy