Uneek UC106 White 50% Cotton, 50% Polyester Polo Shirt S

Subtotal (1 unit)*

$16.06

(exc. GST)

$17.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.06

*price indicative

RS Stock No.:
282-1438
Mfr. Part No.:
UC106-W-S
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

Polo Shirt

Size

S

Colour

White

Material

50% Cotton, 50% Polyester

Series

UC106

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy