Uneek UC106 Navy Polyester, Cotton Polo Shirt 91 → 96 cm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$21.94

(exc. GST)

$24.13

(inc. GST)

RS Stock No.:
237-6932
Mfr. Part No.:
UC106N-L
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Size

91 → 96 cm

Product Type

Polo Shirt

Colour

Navy

Material

Polyester, Cotton

Sleeve Type

Short

Gender

Women

Series

UC106

Closure Type

Button Placket

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Uneek UC106 ladies classic polo shirt is made of 50% polyester and 50% cotton.

Reactive dyed

Knitted collar

Half moon yoke

Open hem sleeve

Taped shoulder & back neck

Side vents

Twin needle stitching

Washable at 60 degrees

3 self coloured button placket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy