Uneek UC113 Navy Polyester, Cotton Polo Shirt 117 → 122 cm
- RS Stock No.:
- 237-6938
- Mfr. Part No.:
- UC113N-2XL
- Brand:
- Uneek
Subtotal (1 unit)*
$19.77
(exc. GST)
$21.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $19.77 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$26.38
(exc. GST)
$29.02
(inc. GST)
- RS Stock No.:
- 237-6938
- Mfr. Part No.:
- UC113N-2XL
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size | 117 → 122 cm | |
| Product Type | Polo Shirt | |
| Colour | Navy | |
| Material | Polyester, Cotton | |
| Sleeve Type | Long | |
| Gender | Men | |
| Series | UC113 | |
| Closure Type | Button Placket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size 117 → 122 cm | ||
Product Type Polo Shirt | ||
Colour Navy | ||
Material Polyester, Cotton | ||
Sleeve Type Long | ||
Gender Men | ||
Series UC113 | ||
Closure Type Button Placket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Uneek UC113 long sleeve polo shirt is made of 50% polyester and 50% Cotton.
Long sleeve
Reactive dyed
Knitted raised collar & plain cuffs
Taped neck
Side vents with extended back
Washable at 60 degrees
3 Self Coloured Button placket
Related links
- Uneek UC113 Navy Polyester, Cotton Polo Shirt 112 to 117 cm
- Uneek UC113 Navy Polyester, Cotton Polo Shirt 107 to 112 cm
- Uneek UC113 Navy Cotton, Polyester Polo Shirt 96 to 101 cm
- Uneek UC102 Black Polyester, Cotton Polo Shirt 117 to 122 cm
- Uneek UC113 Navy Cotton UK- 40 → 42in, EUR- 101 → 107cm
- Uneek UC113 Charcoal Polyester, Cotton Polo Shirt 2XL
- Uneek UC113 Grey 50% Polyester, 50% Cotton Polo Shirt 2XL
- Uneek UC106 Navy Polyester, Cotton Polo Shirt 81 to 86 cm

