Uneek UC113 Navy Polyester, Cotton Polo Shirt 112 → 117 cm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$26.38

(exc. GST)

$29.02

(inc. GST)

RS Stock No.:
237-6942
Mfr. Part No.:
UC113N-XL
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

Polo Shirt

Size

112 → 117 cm

Colour

Navy

Material

Polyester, Cotton

Sleeve Type

Long

Gender

Men

Series

UC113

Closure Type

Button Placket

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Uneek UC113 long sleeve polo shirt is made of 50% polyester and 50% Cotton.

Long sleeve

Reactive dyed

Knitted raised collar & plain cuffs

Taped neck

Side vents with extended back

Washable at 60 degrees

3 Self Coloured Button placket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy