Uneek UC106 Navy Polyester, Cotton Polo Shirt 76 → 81 cm
- RS Stock No.:
- 237-6937
- Mfr. Part No.:
- UC106N-XS
- Brand:
- Uneek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-6937
- Mfr. Part No.:
- UC106N-XS
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Polo Shirt | |
| Size | 76 → 81 cm | |
| Colour | Navy | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short | |
| Series | UC106 | |
| Gender | Women | |
| Closure Type | Button Placket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Polo Shirt | ||
Size 76 → 81 cm | ||
Colour Navy | ||
Material Polyester, Cotton | ||
Sleeve Type Short | ||
Series UC106 | ||
Gender Women | ||
Closure Type Button Placket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Uneek UC106 ladies classic polo shirt is made of 50% polyester and 50% cotton.
Reactive dyed
Knitted collar
Half moon yoke
Open hem sleeve
Taped shoulder & back neck
Side vents
Twin needle stitching
Washable at 60 degrees
3 self coloured button placket
Related links
- Uneek UC106 Navy Polyester, Cotton Polo Shirt 81 to 86 cm
- Uneek UC106 Navy Polyester, Cotton Polo Shirt 91 to 96 cm
- Uneek UC106 Navy Polyester, Cotton Polo Shirt 96 to 101 cm
- Uneek UC106 Navy Cotton, Polyester Polo Shirt 86 to 91 cm
- Uneek UC113 Navy Polyester, Cotton Polo Shirt 117 to 122 cm
- Uneek UC113 Navy Polyester, Cotton Polo Shirt 107 to 112 cm
- Uneek UC113 Navy Polyester, Cotton Polo Shirt 112 to 117 cm
- Orn 1158/N/XL Navy Polyester, Cotton Polo Shirt XS/3XL
